120mm axial fan delivering 154 CFM airflow at 3800 RPM. Features durable ball bearing construction for reliable operation. This 24VDC fan has a current rating of 600mA and a maximum power dissipation of 14.4W. Operating temperature range spans from -4°C to 167°C, with a noise level of 52 dBA. Termination is via 2 wire leads.
Knight Electronics OD1238-24HHB technical specifications.
| Airflow | 154CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 600mA |
| Height | 120mm |
| Lead Free | Lead Free |
| Length | 120mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 14.4W |
| Noise | 52dBA |
| Noise (dB) | 52dB |
| Package Quantity | 1 |
| RPM | 3800RPM |
| Series | OD1238 |
| Size | 120mm |
| Speed | 3800RPM |
| Termination | 2 Wire Leads |
| Weight | 11.640407oz |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD1238-24HHB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.