
120mm axial fan with 38.5mm width, delivering 150 CFM airflow at 3200 RPM. Features a durable ball bearing system and operates on a 24VDC voltage rating. Constructed from plastic, this fan offers a maximum power dissipation of 9W and a noise level of 52 dBA. It is lead-free and suitable for operation within a temperature range of 14°C to 158°C, terminated with 2 wire leads.
Knight Electronics OD1238-24LBXC technical specifications.
| Airflow | 150CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Lead Free | Lead Free |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 9W |
| Noise | 52dBA |
| Noise (dB) | 52dB |
| Noise Level | 48 dBA |
| RPM | 3200RPM |
| Series | OD1238 XC |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD1238-24LBXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
