
12VDC axial fan delivering 193 CFM airflow at 3500 RPM. Features durable ball bearing construction for reliable operation. This 127mm fan has a 38.5mm width and operates within a -4°C to 167°C temperature range. Includes 2 wire leads for termination and flange mounting capability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD127-12HB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 193CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 1.2A |
| Height | 127mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Mount | Flanges |
| Noise | 56dBA |
| Noise (dB) | 56dB |
| Noise Level | 56 dB |
| Operating Frequency | N/R |
| Package Quantity | 1 |
| Packaging | Box |
| RPM | 3500RPM |
| Series | OD127 |
| Size | 127mm |
| Speed | 3500RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD127-12HB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
