
24VDC axial fan with 3500 RPM speed, delivering 193 CFM airflow. Features durable ball bearing construction and operates within a -4°C to 167°C temperature range. This 127mm fan has a 38.5mm width and utilizes 2 wire leads for termination. Constructed from plastic with flange mounting capabilities, it produces 56 dBA noise.
Knight Electronics OD127-24HB technical specifications.
| Airflow | 193CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 610mA |
| Height | 127mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Plastic |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Mount | Flanges |
| Noise | 56dBA |
| Noise (dB) | 56dB |
| Noise Level | 56 dB |
| Operating Frequency | N/R |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 3500RPM |
| Series | OD127 |
| Size | 127mm |
| Speed | 3500RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD127-24HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.