
DC Fans Fan 12VDC 127x38mm Ball Wire 140cfm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD127AP-12HB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OD127AP-12HB technical specifications.
| Airflow | 140CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 127mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Aluminium |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Mount | Flanges |
| Noise | 46dBA |
| Noise (dB) | 46dB |
| Noise Level | 46 dB |
| Operating Frequency | N/R |
| RPM | 3200RPM |
| Series | OD127AP |
| Size | 127mm |
| Speed | 3000RPM |
| Termination | 2 Wire Leads |
| Thickness | 38.5mm |
| Voltage Rating | 12V |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD127AP-12HB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
