
The OD127AP-12HTB fan features a ball bearing and operates within a temperature range of -4°C to 167°C. It has a maximum airflow of 140CFM and a noise level of 46dBA. The fan is packaged in bulk and has wire leads for termination. It measures 127mm in height, 38.5mm in width, and 127mm in length, with a material of aluminium.
Checking distributor stock and pricing after the page loads.
Knight Electronics OD127AP-12HTB technical specifications.
| Airflow | 140CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 127mm |
| Length | 127mm |
| Material | Aluminium |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Noise | 46dBA |
| Noise (dB) | 46dB |
| Noise Level | 46 dBA |
| Packaging | Bulk |
| RPM | 3200RPM |
| Series | OD127AP |
| Size | 127mm |
| Speed | 3000RPM |
| Termination | Wire Leads |
| Width | 38.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.