
The OD127AP-12HTS fan features a sleeve bearing design and operates at a speed of 3000RPM, producing airflow of 140CFM. It measures 127mm in height and 38mm in width, with a length of 127mm. The fan is terminated with wire leads and has a noise level of 46dBA.
Checking distributor stock and pricing after the page loads.
Knight Electronics OD127AP-12HTS technical specifications.
| Airflow | 140CFM |
| Bearing Type | Sleeve |
| Height | 127mm |
| Length | 127mm |
| Noise | 46dBA |
| Series | OD127AP |
| Size | 127mm |
| Speed | 3000RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Not Compliant |
No datasheet is available for this part.