
The OD127AP-12LB is a ball bearing fan with a speed of 1900RPM and airflow of 86CFM. It measures 127mm in height and 38.5mm in width. The fan is designed for wire termination and has a noise level of 30dBA. It is part of the OD127AP series and is suitable for general use.
Checking distributor stock and pricing after the page loads.
Knight Electronics OD127AP-12LB technical specifications.
| Airflow | 86CFM |
| Bearing Type | Ball |
| Height | 127mm |
| Length | 127mm |
| Mount | Wire |
| Noise | 30dBA |
| Series | OD127AP |
| Size | 127mm |
| Speed | 1900RPM |
| Termination | Wire Leads |
| Width | 38.5mm |
| RoHS | Compliant |
No datasheet is available for this part.