
DC Fans 127mm 12VDC 76CFM
Checking distributor stock and pricing after the page loads.
Knight Electronics OD127AP-12LTB technical specifications.
| Airflow | 86CFM |
| Bearing Type | Ball |
| Height | 127mm |
| Length | 127mm |
| Noise | 30dBA |
| Series | OD127AP |
| Size | 127mm |
| Speed | 1900RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
