
The OD127AP-12LTS fan from Knight Electronics features a sleeve bearing design, with a height and length of 127mm and a width of 38mm. It operates at a speed of 1900RPM and produces a noise level of 30dBA. The fan has a airflow of 86CFM and is terminated with wire leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD127AP-12LTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OD127AP-12LTS technical specifications.
| Airflow | 86CFM |
| Bearing Type | Sleeve |
| Height | 127mm |
| Length | 127mm |
| Noise | 30dBA |
| Series | OD127AP |
| Size | 127mm |
| Speed | 1900RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD127AP-12LTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.