DC Fans Fan 12VDC 127x38mm Ball Wire 108cfm
Checking distributor stock and pricing after the page loads.
Knight Electronics OD127AP-12MB technical specifications.
| Airflow | 108CFM |
| Bearing Type | Ball |
| Height | 127mm |
| Length | 127mm |
| Mount | Wire |
| Noise | 38dBA |
| Series | OD127AP |
| Size | 127mm |
| Speed | 2600RPM |
| Termination | Wire Leads |
| Width | 38.5mm |
| RoHS | Compliant |
No datasheet is available for this part.