
The OD127AP-12MS fan from Knight Electronics features a sleeve bearing design and operates at 2600RPM with an airflow of 108CFM. It is powered by a 12V supply and produces a noise level of 38dBA. The fan measures 127mm in height and 38.5mm in width, with a length of 127mm.
Checking distributor stock and pricing after the page loads.
Knight Electronics OD127AP-12MS technical specifications.
| Airflow | 108CFM |
| Bearing Type | Sleeve |
| Height | 127mm |
| Length | 127mm |
| Noise | 38dBA |
| Operating Supply Voltage | 12V |
| Series | OD127AP |
| Speed | 2600RPM |
| Width | 38.5mm |
| RoHS | Compliant |
No datasheet is available for this part.