Knight Electronics OD127AP-12MTB technical specifications.
| Airflow | 108CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 500mA |
| Height | 127mm |
| Length | 127mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Noise | 38dBA |
| Noise (dB) | 38dB |
| Package Quantity | 40 |
| RPM | 2600RPM |
| Series | OD127AP |
| Size | 127mm |
| Speed | 2800RPM |
| Termination | Wire Leads |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD127AP-12MTB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.