
DC Fans 127mm 12VDC 110CFM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD127AP-12MTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OD127AP-12MTS technical specifications.
| Airflow | 108CFM |
| Bearing Type | Sleeve |
| Height | 127mm |
| Length | 127mm |
| Noise | 38dBA |
| Series | OD127AP |
| Size | 127mm |
| Speed | 2800RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD127AP-12MTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.