
Checking distributor stock and pricing after the page loads.
Knight Electronics OD127AP-24HTS technical specifications.
| Airflow | 140CFM |
| Bearing Type | Sleeve |
| Height | 127mm |
| Length | 127mm |
| Noise | 48dBA |
| Operating Supply Voltage | 24V |
| Series | OD127AP |
| Speed | 3000RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
No datasheet is available for this part.