
The OD127AP-24LS fan from Knight Electronics features a sleeve bearing design, operates at 1900RPM, and provides airflow of 86CFM. It is powered by a 24V supply and produces a noise level of 30dBA. The fan measures 127mm in height, 127mm in length, and 38.5mm in width.
Checking distributor stock and pricing after the page loads.
Knight Electronics OD127AP-24LS technical specifications.
| Airflow | 86CFM |
| Bearing Type | Sleeve |
| Height | 127mm |
| Length | 127mm |
| Noise | 30dBA |
| Operating Supply Voltage | 24V |
| Series | OD127AP |
| Speed | 1900RPM |
| Width | 38.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
