The OD127AP-24LTB is a 127mm ball bearing fan with a speed of 2000RPM and airflow of 76CFM. It operates at a noise level of 30dBA and features wire leads for termination. The fan measures 127mm in height and 38mm in width, with a length of 127mm.
Checking distributor stock and pricing after the page loads.
Knight Electronics OD127AP-24LTB technical specifications.
| Airflow | 76CFM |
| Bearing Type | Ball |
| Height | 127mm |
| Length | 127mm |
| Noise | 30dBA |
| Series | OD127AP |
| Size | 127mm |
| Speed | 2000RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Not Compliant |
No datasheet is available for this part.