
The OD127AP-24MB is a ball bearing fan with an airflow of 108CFM and a speed of 2600RPM. It measures 127mm in height and 38.5mm in width, with a length of 127mm. The fan is designed for wire mounting and features wire leads for termination. It operates at a noise level of 38dBA.
Checking distributor stock and pricing after the page loads.
Knight Electronics OD127AP-24MB technical specifications.
| Airflow | 108CFM |
| Bearing Type | Ball |
| Height | 127mm |
| Length | 127mm |
| Mount | Wire |
| Noise | 38dBA |
| Series | OD127AP |
| Size | 127mm |
| Speed | 2600RPM |
| Termination | Wire Leads |
| Width | 38.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
