
The OD127AP-24MS fan from Knight Electronics operates at 2600RPM with a supply voltage of 24V. It features a sleeve bearing and produces 108CFM airflow. The fan measures 127mm in length and 38.5mm in width. It has a noise level of 38dBA. The operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Knight Electronics OD127AP-24MS technical specifications.
| Airflow | 108CFM |
| Bearing Type | Sleeve |
| Height | 127mm |
| Length | 127mm |
| Noise | 38dBA |
| Operating Supply Voltage | 24V |
| Series | OD127AP |
| Speed | 2600RPM |
| Width | 38.5mm |
| RoHS | Compliant |
No datasheet is available for this part.