DC Fans 127mm 24VDC 110CFM
Checking distributor stock and pricing after the page loads.
Knight Electronics OD127AP-24MTB technical specifications.
| Airflow | 110CFM |
| Bearing Type | Ball |
| Height | 127mm |
| Length | 127mm |
| Noise | 38dBA |
| Series | OD127AP |
| Size | 127mm |
| Speed | 2800RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
