
Knight Electronics OD127AP-48HB technical specifications.
| Airflow | 140CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 220mA |
| Height | 127mm |
| Lead Free | Lead Free |
| Length | 127mm |
| Material | Aluminium |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Noise | 48dBA |
| Noise (dB) | 46dB |
| Noise Level | 46 dBA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 3200RPM |
| Series | OD127AP |
| Size | 127mm |
| Speed | 3000RPM |
| Termination | 2 Wire Leads |
| Thickness | 38.5mm |
| Voltage Rating | 48V |
| Width | 38.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD127AP-48HB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
