
The OD127AP-48HS fan operates at 3000RPM with a noise level of 46dBA and airflow of 140CFM. It is designed for use with a 48V operating supply voltage. The fan measures 127mm in height and 38.5mm in width, with a length of 127mm. It features a sleeve bearing type.
Checking distributor stock and pricing after the page loads.
Knight Electronics OD127AP-48HS technical specifications.
| Airflow | 140CFM |
| Bearing Type | Sleeve |
| Height | 127mm |
| Length | 127mm |
| Noise | 46dBA |
| Operating Supply Voltage | 48V |
| Series | OD127AP |
| Speed | 3000RPM |
| Width | 38.5mm |
| RoHS | Compliant |
No datasheet is available for this part.