DC Fans 127mm 48VDC 140CFM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD127AP-48HTB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OD127AP-48HTB technical specifications.
| Airflow | 140CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 220mA |
| Height | 127mm |
| Length | 127mm |
| Max Operating Temperature | 167°C |
| Min Operating Temperature | -4°C |
| Noise | 48dBA |
| Noise (dB) | 46dB |
| Package Quantity | 40 |
| RPM | 3200RPM |
| Series | OD127AP |
| Size | 127mm |
| Speed | 3000RPM |
| Termination | Wire Leads |
| Width | 38.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD127AP-48HTB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.