
The OD127AP-48LB fan features a ball bearing design with a speed of 1900RPM and airflow of 86CFM. It operates at a noise level of 30dBA and is equipped with wire leads for termination. The fan measures 127mm in height, 127mm in length, and 38.5mm in width.
Checking distributor stock and pricing after the page loads.
Knight Electronics OD127AP-48LB technical specifications.
| Airflow | 86CFM |
| Bearing Type | Ball |
| Height | 127mm |
| Length | 127mm |
| Mount | Wire |
| Noise | 30dBA |
| Series | OD127AP |
| Size | 127mm |
| Speed | 1900RPM |
| Termination | Wire Leads |
| Width | 38.5mm |
| RoHS | Compliant |
No datasheet is available for this part.