
The OD127AP-48LS fan from Knight Electronics operates at 1900RPM with an airflow of 86CFM. It is powered by a 48V supply voltage and features a sleeve bearing type. The fan measures 127mm in height and 38.5mm in width, with a length of 127mm. It produces a noise level of 30dBA.
Checking distributor stock and pricing after the page loads.
Knight Electronics OD127AP-48LS technical specifications.
| Airflow | 86CFM |
| Bearing Type | Sleeve |
| Height | 127mm |
| Length | 127mm |
| Noise | 30dBA |
| Operating Supply Voltage | 48V |
| Series | OD127AP |
| Speed | 1900RPM |
| Width | 38.5mm |
| RoHS | Compliant |
No datasheet is available for this part.