
The OD127AP-48LTB fan from Knight Electronics is a ball bearing fan with a height of 127mm, length of 127mm, and width of 38mm. It operates at a speed of 2000RPM and produces 76CFM airflow with a noise level of 30dBA. The fan is designed for general use and is terminated with wire leads.
Checking distributor stock and pricing after the page loads.
Knight Electronics OD127AP-48LTB technical specifications.
| Airflow | 76CFM |
| Bearing Type | Ball |
| Height | 127mm |
| Length | 127mm |
| Noise | 30dBA |
| Series | OD127AP |
| Size | 127mm |
| Speed | 2000RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
