
The OD127AP-48MB fan features a ball bearing design and operates at a speed of 2600RPM, producing an airflow of 108CFM. It measures 127mm in height and 38.5mm in width, with a length of 127mm. The fan is designed for general use and is equipped with wire leads for easy termination.
Checking distributor stock and pricing after the page loads.
Knight Electronics OD127AP-48MB technical specifications.
| Airflow | 108CFM |
| Bearing Type | Ball |
| Height | 127mm |
| Length | 127mm |
| Mount | Wire |
| Noise | 38dBA |
| Series | OD127AP |
| Size | 127mm |
| Speed | 2600RPM |
| Termination | Wire Leads |
| Width | 38.5mm |
| RoHS | Compliant |
No datasheet is available for this part.