
DC Fans 127X38MM 48V SLV
Checking distributor stock and pricing after the page loads.
Knight Electronics OD127AP-48MS technical specifications.
| Airflow | 108CFM |
| Bearing Type | Sleeve |
| Height | 127mm |
| Length | 127mm |
| Noise | 38dBA |
| Series | OD127AP |
| Size | 127mm |
| Speed | 2600RPM |
| Width | 38.5mm |
| RoHS | Compliant |
No datasheet is available for this part.