
The OD127AP-48MTS is a 2800RPM fan with a sleeve bearing and a noise level of 38dBA. It measures 127mm in height, 127mm in length, and 38mm in width. The fan features airflow of 110CFM and is terminated with wire leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD127AP-48MTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OD127AP-48MTS technical specifications.
| Airflow | 110CFM |
| Bearing Type | Sleeve |
| Height | 127mm |
| Length | 127mm |
| Noise | 38dBA |
| Series | OD127AP |
| Size | 127mm |
| Speed | 2800RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD127AP-48MTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.