
FAN AXIAL 172X50.8MM 12VDC WIRE
Knight Electronics OD172SAP-12HBXC technical specifications.
| Airflow | 277CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150mm |
| Length | 172mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Mount | Flanges |
| Noise | 62dBA |
| Noise (dB) | 62dB |
| Noise Level | 62 dB |
| Operating Frequency | N/R |
| Package Quantity | 1 |
| RPM | 3900RPM |
| Series | OD172S XC |
| Size | 150mm |
| Speed | 3900RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 1.631lb |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD172SAP-12HBXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.