
The OD172SAP-24HBXC is an axial fan with a maximum operating temperature of 158°C and a minimum operating temperature of 14°C. It has a voltage rating of 24V and a speed of 4600RPM. The fan is packaged in bulk and has a noise level of 67 dB. It is a lead-free product with a termination of 2-wire leads and a package case type of axial. The fan has a size of 150mm and a length of 172mm.
Knight Electronics OD172SAP-24HBXC technical specifications.
| Airflow | 307CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150mm |
| Lead Free | Lead Free |
| Length | 172mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Mount | Flanges |
| Noise | 67dBA |
| Noise (dB) | 67dB |
| Noise Level | 67 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| RPM | 4600RPM |
| Series | OD172S XC |
| Size | 150mm |
| Speed | 4600RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD172SAP-24HBXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.