High-performance axial fan delivering 307 CFM airflow at 4600 RPM. Features durable ball bearings and an aluminum construction for reliable operation. Designed for demanding thermal management applications, this fan operates within a temperature range of 14°C to 158°C with a noise level of 67 dBA. Termination is via 2 wire leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD172SAP-48HBXC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 307CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 150mm |
| Length | 172mm |
| Material | Aluminium |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Noise | 67dBA |
| Noise (dB) | 67dB |
| Noise Level | 67 dBA |
| RPM | 4600RPM |
| Series | OD172S XC |
| Size | 150mm |
| Speed | 4600RPM |
| Termination | 2 Wire Leads |
| Width | 50.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD172SAP-48HBXC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
