
High-performance axial fan, 180mm diameter, 65mm width, delivering 470 CFM airflow at 3500 RPM. Features durable ball bearings and an aluminum construction for reliable operation up to 149°C. This 24VDC fan is equipped with two wire leads for easy termination and operates with a noise level of 62 dBA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD180APL-24HB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 470CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 2.1A |
| Height | 180mm |
| Lead Free | Lead Free |
| Length | 180mm |
| Material | Aluminium |
| Max Operating Temperature | 149°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 50.4W |
| Noise | 62dBA |
| Noise (dB) | 65dB |
| Noise Level | 62 dBA |
| Package Quantity | 1 |
| RPM | 3500RPM |
| Series | OD180APL |
| Size | 180mm |
| Speed | 3300RPM |
| Termination | 2 Wire Leads |
| Width | 65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD180APL-24HB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.