
Axial DC fan, 25mm x 10mm, delivering 2.2 CFM airflow at 10,000 RPM. Features ball bearing for reliable operation and a plastic construction. Operates within a temperature range of 14°C to 158°C with a maximum power dissipation of 960mW. Emits a noise level of 24 dBA and includes 2-wire leads for termination.
Sign in to ask questions about the Knight Electronics OD2510-12MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OD2510-12MB technical specifications.
| Airflow | 2.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 25mm |
| Lead Free | Lead Free |
| Length | 25mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 960mW |
| Noise | 24dBA |
| Noise (dB) | 24dB |
| Noise Level | 24 dBA |
| RPM | 10000RPM |
| Series | OD2510 |
| Size | 25mm |
| Speed | 10000RPM |
| Termination | 2 Wire Leads |
| Thickness | 9.91mm |
| Weight | 0.022lb |
| Width | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD2510-12MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
