FAN AXIAL 30X15MM BALL 5VDC WIRE
Knight Electronics OD3015-05LB technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Package Quantity | 40 |
| Series | OD3015 |
| Termination | 2 Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
No datasheet is available for this part.