FAN AXIAL 30X15MM BALL 5VDC WIRE
Sign in to ask questions about the Knight Electronics OD3015-05LB01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OD3015-05LB01A technical specifications.
| Bearing Type | Ball |
| Package/Case | Axial |
| Package Quantity | 40 |
| Series | OD3015 |
| Termination | 3 Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD3015-05LB01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.