The OD4010-05LS fan features a sleeve bearing and axial package with a current rating of 70mA. It operates at a maximum temperature of 176°C and a minimum temperature of -4°C. The fan has a speed of 4200RPM and a noise level of 20dBA. It is available in a package quantity of 40 and is terminated with 2-wire leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD4010-05LS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 5CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 70mA |
| Height | 40mm |
| Length | 40mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 20dBA |
| Noise (dB) | 14dB |
| Package Quantity | 40 |
| RPM | 4200RPM |
| Series | OD4010 |
| Size | 40mm |
| Speed | 4000RPM |
| Termination | 2 Wire Leads |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4010-05LS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.