
The OD4010-05LS02A is an axial fan with a current rating of 70mA and a maximum operating temperature of 176°C. It has a noise level of 14dB and operates within a temperature range of -4°C to 176°C. The fan features a sleeve bearing and is packaged in a quantity of 40 units. It is designed for general use and is suitable for applications requiring a moderate airflow of 5CFM.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD4010-05LS02A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 5CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 70mA |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 14dB |
| Package Quantity | 40 |
| RPM | 4200RPM |
| Series | OD4010 |
| Termination | 3 Wire Leads |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4010-05LS02A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.