
The OD4010-05LSS02A is an axial fan with a current rating of 70mA and a maximum operating temperature of 176°C. It has a bearing type of sleeve and a noise level of 14dB. The fan is packaged in a quantity of 40 and has a width of 10.5mm. It is designed for use in general applications and is suitable for operating within a temperature range of -4°C to 176°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD4010-05LSS02A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 5CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 70mA |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 14dB |
| Package Quantity | 40 |
| RPM | 4200RPM |
| Series | OD4010 |
| Termination | 3 Wire Leads |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4010-05LSS02A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.