40mm DC Axial Fan, 40x10mm, 5V, 4800 RPM, 6 CFM airflow, 20 dBA noise level, and ball bearing for enhanced durability. Features a plastic construction, 2-wire lead termination, and operates within a temperature range of -4°C to 176°C. This fan is lead-free and designed for general thermal management applications.
Knight Electronics OD4010-05MB technical specifications.
| Airflow | 6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 110mA |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 24dBA |
| Noise (dB) | 20dB |
| Noise Level | 20 dBA |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 4800RPM |
| Series | OD4010 |
| Size | 40mm |
| Speed | 5000RPM |
| Termination | 2 Wire Leads |
| Thickness | 10mm |
| Width | 10.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
