
The OD4010-05MB01A axial fan from Knight Electronics features a ball bearing design and operates at a maximum speed of 4800RPM. It has a current rating of 110mA and a noise level of 20dB. The fan is designed for use in a variety of applications and is available in a package quantity of 40. It has a maximum operating temperature of 176°C and a minimum operating temperature of -4°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD4010-05MB01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 110mA |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 20dB |
| Package Quantity | 40 |
| RPM | 4800RPM |
| Series | OD4010 |
| Termination | 3 Wire Leads |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4010-05MB01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
