
The OD4010-05MSS is an axial fan with a current rating of 110mA and a maximum operating speed of 4800RPM. It has a airflow of 6CFM and is equipped with a sleeve bearing. The fan is packaged in a quantity of 40 and features 2 wire leads for termination. It operates within a temperature range of -4°C to 176°C and has a noise level of 20dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD4010-05MSS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 6CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Current Rating | 110mA |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 20dB |
| Package Quantity | 40 |
| RPM | 4800RPM |
| Series | OD4010 |
| Termination | 2 Wire Leads |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4010-05MSS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
