Axial fan, 40mm x 10.5mm, delivering 7 CFM airflow at 6000 RPM. Features ball bearing for durability and operates on a 12VDC voltage rating with a 90mA current draw. Constructed from plastic, this fan offers a wide operating temperature range from -4°C to 176°C and terminates with 3 wire leads. Noise level is rated at 25 dBA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD4010-12HB01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 90mA |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 30dBA |
| Noise (dB) | 25dB |
| Noise Level | 25 dBA |
| Package Quantity | 1 |
| RPM | 6000RPM |
| Series | OD4010 |
| Size | 40mm |
| Speed | 8000RPM |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.705479oz |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD4010-12HB01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.