
40mm axial DC fan with sleeve bearing, operating at 12V and 0.1A, delivering 6.7CFM airflow at 6000RPM. Features a 25dB noise level and flange mounting for secure installation. Constructed from plastic, this fan operates within a temperature range of 14°C to 158°C and includes 2 wire leads for termination.
Knight Electronics OD4010-12HSS technical specifications.
| Airflow | 6.7CFM |
| Bearing Type | Sleeve |
| Package/Case | Axial |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | 14°C |
| Mount | Flanges |
| Noise | 25dBA |
| Noise (dB) | 25dB |
| Noise Level | 25 dB |
| Operating Frequency | N/R |
| Package Quantity | 1 |
| Packaging | Bulk |
| RPM | 6000RPM |
| Series | OD4010 |
| Size | 40mm |
| Speed | 6000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.705479oz |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD4010-12HSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
