The OD4010-12LB is a 40mm axial fan with a maximum operating temperature of 176°C and a minimum operating temperature of -4°C. It has a speed of 4200RPM and a noise level of 20dBA. The fan is designed for use with a 12V voltage rating and features a lead-free construction. It is packaged in a box and has a size of 40mm in length and 10.5mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD4010-12LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 20dBA |
| Noise (dB) | 14dB |
| Packaging | Box |
| RPM | 4200RPM |
| Series | OD4010 |
| Size | 40mm |
| Speed | 4000RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 12V |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD4010-12LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.