
The OD4010-12LB02A fan from Knight Electronics is a 60mA axial fan with a maximum operating temperature of 176°C and a minimum operating temperature of -4°C. It features a ball bearing type and a package quantity of 40. The fan has a width of 10.5mm and is terminated with 3 wire leads. It operates at a speed of 4200RPM and has a noise level of 14dB.
Knight Electronics OD4010-12LB02A technical specifications.
| Airflow | 5CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 14dB |
| Package Quantity | 40 |
| RPM | 4200RPM |
| Series | OD4010 |
| Termination | 3 Wire Leads |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4010-12LB02A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
