Axial DC fan with ball bearing, operating at 12V (10.8V-13.2V). Delivers 6 CFM airflow at 4800 RPM, with a noise level of 20 dBA. Features a 40mm x 40mm x 10.5mm plastic housing and operates within a temperature range of -4°C to 176°C. Termination includes 2 wire leads.
Sign in to ask questions about the Knight Electronics OD4010-12MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Knight Electronics OD4010-12MB technical specifications.
| Airflow | 6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 20dBA |
| Noise (dB) | 20dB |
| Noise Level | 20 dBA |
| Packaging | Bulk |
| RPM | 4800RPM |
| Series | OD4010 |
| Size | 40mm |
| Speed | 6000RPM |
| Termination | 2 Wire Leads |
| Thickness | 10mm |
| Voltage Rating | 12V |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD4010-12MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
