The OD4010-12MB01A fan from Knight Electronics features a 60mA current rating and operates within a temperature range of -4°C to 176°C. With a noise level of 20dB, this axial fan is suitable for applications requiring minimal noise disturbance. The fan's 4800RPM speed ensures efficient airflow at 6CFM, making it a reliable choice for thermal management solutions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD4010-12MB01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 6CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise (dB) | 20dB |
| Package Quantity | 40 |
| RPM | 4800RPM |
| Series | OD4010 |
| Termination | 3 Wire Leads |
| Width | 10.5mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics OD4010-12MB01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
