
High-speed axial DC fan, 40mm x 40mm x 10.5mm, featuring a durable ball bearing system for reliable operation. Delivers 7 CFM airflow at a low noise level of 25 dBA, with a voltage rating of 24V (operating range 21.6V to 26.4V). Operates efficiently across a wide temperature range from -4°C to 176°C. Equipped with 3-wire leads for easy integration and flange mounting capabilities.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD4010-24HB01A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Mount | Flanges |
| Noise | 25dBA |
| Noise (dB) | 25dB |
| Noise Level | 25 dB |
| Operating Frequency | N/R |
| Packaging | Bulk |
| RPM | 6000RPM |
| Series | OD4010 |
| Size | 40mm |
| Speed | 6000RPM |
| Termination | 3 Wire Leads |
| Voltage Rating | 24V |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD4010-24HB01A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.