40mm axial fan delivering 7 CFM airflow at 6000 RPM. Features durable ball bearings for 60,000 hours of operation. Operates within a temperature range of -4°C to 176°C, producing 25 dBA noise. This lead-free component has a 40mm height, 10.5mm width, and utilizes 3-wire leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Knight Electronics OD4010-24HB02A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Airflow | 7CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 60mA |
| Height | 40mm |
| Lead Free | Lead Free |
| Length | 40mm |
| Life (Hours) | 60000Hour |
| Material | Plastic |
| Max Operating Temperature | 176°C |
| Min Operating Temperature | -4°C |
| Noise | 25dBA |
| Noise (dB) | 25dB |
| Noise Level | 25 dBA |
| Package Quantity | 40 |
| Packaging | Bulk |
| RPM | 6000RPM |
| Series | OD4010 |
| Size | 40mm |
| Speed | 6000RPM |
| Termination | 3 Wire Leads |
| Weight | 0.705479oz |
| Width | 10.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Knight Electronics OD4010-24HB02A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
